

ATS-09A-84-C2-R0 | |
---|---|
DigiKey Part Number | ATS15495-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09A-84-C2-R0 |
Description | HEATSINK 30X30X35MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,43000 € | 5,43 € |
10 | 4,80400 € | 48,04 € |
25 | 4,57560 € | 114,39 € |
50 | 4,41020 € | 220,51 € |
100 | 4,25070 € | 425,07 € |
250 | 4,04856 € | 1.012,14 € |
450 | 3,92376 € | 1.765,69 € |
950 | 3,77054 € | 3.582,01 € |
Unit Price without VAT: | 5,43000 € |
---|---|
Unit Price with VAT: | 6,46170 € |