

ATS-09A-28-C2-R0 | |
---|---|
DigiKey Part Number | ATS15451-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09A-28-C2-R0 |
Description | HEATSINK 70X70X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,68000 € | 9,68 € |
10 | 8,56900 € | 85,69 € |
25 | 8,16240 € | 204,06 € |
50 | 7,86720 € | 393,36 € |
100 | 7,58250 € | 758,25 € |
250 | 7,22148 € | 1.805,37 € |
450 | 6,99871 € | 3.149,42 € |
950 | 6,72507 € | 6.388,82 € |
Unit Price without VAT: | 9,68000 € |
---|---|
Unit Price with VAT: | 11,51920 € |