

ATS-09A-188-C2-R0 | |
---|---|
DigiKey Part Number | ATS15419-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09A-188-C2-R0 |
Description | HEATSINK 45X45X15MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.67°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 5,83000 € | 5,83 € |
10 | 5,16400 € | 51,64 € |
25 | 4,91920 € | 122,98 € |
50 | 4,74140 € | 237,07 € |
100 | 4,56990 € | 456,99 € |
250 | 4,35252 € | 1.088,13 € |
450 | 4,21836 € | 1.898,26 € |
950 | 4,05359 € | 3.850,91 € |
Unit Price without VAT: | 5,83000 € |
---|---|
Unit Price with VAT: | 6,93770 € |