



ATS-09A-110-C2-R1 | |
---|---|
DigiKey Part Number | ATS15334-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09A-110-C2-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.99°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,00000 € | 7,00 € |
10 | 6,19700 € | 61,97 € |
25 | 5,90280 € | 147,57 € |
50 | 5,68940 € | 284,47 € |
100 | 5,48360 € | 548,36 € |
250 | 5,22260 € | 1.305,65 € |
450 | 5,06160 € | 2.277,72 € |
950 | 4,86381 € | 4.620,62 € |
Unit Price without VAT: | 7,00000 € |
---|---|
Unit Price with VAT: | 8,33000 € |