


ATS-08H-39-C2-R0 | |
|---|---|
DigiKey Part Number | ATS-37638-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08H-39-C2-R0 |
Description | HEATSINK 57.9X60.96X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.230" (5.84mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.94°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,37100 € | 83,71 € |
| 25 | 7,97320 € | 199,33 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |

