

ATS-08G-79-C2-R0 | |
---|---|
DigiKey Part Number | ATS15094-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08G-79-C2-R0 |
Description | HEATSINK 30X30X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,57000 € | 4,57 € |
10 | 4,04900 € | 40,49 € |
25 | 3,85680 € | 96,42 € |
50 | 3,71740 € | 185,87 € |
100 | 3,58300 € | 358,30 € |
250 | 3,41264 € | 853,16 € |
450 | 3,30751 € | 1.488,38 € |
950 | 3,17836 € | 3.019,44 € |
Unit Price without VAT: | 4,57000 € |
---|---|
Unit Price with VAT: | 5,43830 € |