

ATS-08G-22-C2-R0 | |
---|---|
DigiKey Part Number | ATS15049-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08G-22-C2-R0 |
Description | HEATSINK 60X60X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,03000 € | 7,03 € |
10 | 6,22400 € | 62,24 € |
25 | 5,92880 € | 148,22 € |
50 | 5,71440 € | 285,72 € |
100 | 5,50780 € | 550,78 € |
250 | 5,24568 € | 1.311,42 € |
450 | 5,08393 € | 2.287,77 € |
950 | 4,88529 € | 4.641,03 € |
Unit Price without VAT: | 7,03000 € |
---|---|
Unit Price with VAT: | 8,36570 € |