

ATS-08G-143-C2-R0 | |
---|---|
DigiKey Part Number | ATS14974-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08G-143-C2-R0 |
Description | HEATSINK 30X30X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.33°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,87000 € | 4,87 € |
10 | 4,31600 € | 43,16 € |
25 | 4,11040 € | 102,76 € |
50 | 3,96200 € | 198,10 € |
100 | 3,81880 € | 381,88 € |
250 | 3,63712 € | 909,28 € |
450 | 3,52507 € | 1.586,28 € |
950 | 3,38742 € | 3.218,05 € |
Unit Price without VAT: | 4,87000 € |
---|---|
Unit Price with VAT: | 5,79530 € |