

ATS-08G-14-C2-R0 | |
---|---|
DigiKey Part Number | ATS14970-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08G-14-C2-R0 |
Description | HEATSINK 50X50X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.97°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,54000 € | 5,54 € |
10 | 4,90100 € | 49,01 € |
25 | 4,66800 € | 116,70 € |
50 | 4,49960 € | 224,98 € |
100 | 4,33690 € | 433,69 € |
250 | 4,13048 € | 1.032,62 € |
450 | 4,00320 € | 1.801,44 € |
950 | 3,84687 € | 3.654,53 € |
Unit Price without VAT: | 5,54000 € |
---|---|
Unit Price with VAT: | 6,59260 € |