

ATS-08G-126-C2-R0 | |
---|---|
DigiKey Part Number | ATS14955-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08G-126-C2-R0 |
Description | HEATSINK 54X54X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.47°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,15000 € | 6,15 € |
10 | 5,44100 € | 54,41 € |
25 | 5,18240 € | 129,56 € |
50 | 4,99540 € | 249,77 € |
100 | 4,81460 € | 481,46 € |
250 | 4,58548 € | 1.146,37 € |
500 | 4,41926 € | 2.209,63 € |
1.000 | 4,25886 € | 4.258,86 € |
Unit Price without VAT: | 6,15000 € |
---|---|
Unit Price with VAT: | 7,31850 € |