

ATS-08G-121-C2-R0 | |
---|---|
DigiKey Part Number | ATS14950-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08G-121-C2-R0 |
Description | HEATSINK 50X50X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,89000 € | 4,89 € |
10 | 4,32900 € | 43,29 € |
25 | 4,12400 € | 103,10 € |
50 | 3,97480 € | 198,74 € |
100 | 3,83120 € | 383,12 € |
250 | 3,64892 € | 912,23 € |
450 | 3,53649 € | 1.591,42 € |
950 | 3,39840 € | 3.228,48 € |
Unit Price without VAT: | 4,89000 € |
---|---|
Unit Price with VAT: | 5,81910 € |