

ATS-08F-33-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37608-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08F-33-C2-R0 |
Description | HEATSINK 57.9X36.83X17.78MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,59000 € | 7,59 € |
10 | 6,71600 € | 67,16 € |
25 | 6,39760 € | 159,94 € |
50 | 6,16600 € | 308,30 € |
100 | 5,94290 € | 594,29 € |
250 | 5,66008 € | 1.415,02 € |
500 | 5,45480 € | 2.727,40 € |
1.000 | 5,25672 € | 5.256,72 € |
Unit Price without VAT: | 7,59000 € |
---|---|
Unit Price with VAT: | 9,03210 € |