



ATS-08F-24-C2-R0 | |
---|---|
DigiKey Part Number | ATS14853-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08F-24-C2-R0 |
Description | HEATSINK 60X60X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.37°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,39000 € | 7,39 € |
10 | 6,53900 € | 65,39 € |
25 | 6,22840 € | 155,71 € |
50 | 6,00320 € | 300,16 € |
100 | 5,78600 € | 578,60 € |
250 | 5,51064 € | 1.377,66 € |
450 | 5,34071 € | 2.403,32 € |
950 | 5,13201 € | 4.875,41 € |
Unit Price without VAT: | 7,39000 € |
---|---|
Unit Price with VAT: | 8,79410 € |