

ATS-08E-93-C3-R0 | |
---|---|
DigiKey Part Number | ATS-08E-93-C3-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08E-93-C3-R0 |
Description | HEATSINK 40X40X20MM R-TAB T412 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 5,05120 € | 126,28 € |
Unit Price without VAT: | 5,05120 € |
---|---|
Unit Price with VAT: | 6,01093 € |