

ATS-08E-207-C2-R0 | |
---|---|
DigiKey Part Number | ATS14648-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08E-207-C2-R0 |
Description | HEATSINK 60X60X12MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.39°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,50000 € | 6,50 € |
10 | 5,75800 € | 57,58 € |
25 | 5,48440 € | 137,11 € |
50 | 5,28620 € | 264,31 € |
100 | 5,09500 € | 509,50 € |
250 | 4,85256 € | 1.213,14 € |
450 | 4,70293 € | 2.116,32 € |
950 | 4,51919 € | 4.293,23 € |
Unit Price without VAT: | 6,50000 € |
---|---|
Unit Price with VAT: | 7,73500 € |