


ATS-08E-103-C3-R1 | |
|---|---|
DigiKey Part Number | ATS-08E-103-C3-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-08E-103-C3-R1 |
Description | HEATSINK 40X40X9.5MM XCUT T412 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.78°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,05520 € | 151,38 € |
| Unit Price without VAT: | 6,05520 € |
|---|---|
| Unit Price with VAT: | 7,20569 € |

