


ATS-07B-192-C1-R0 | |
|---|---|
DigiKey Part Number | ATS-07B-192-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07B-192-C1-R0 |
Description | HEATSINK 45X45X35MM R-TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.33°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,38600 € | 134,65 € |
| Unit Price without VAT: | 5,38600 € |
|---|---|
| Unit Price with VAT: | 6,40934 € |

