Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
ATS Explains - Thermal Interface Material

ATS-07A-139-C2-R0

DigiKey Part Number
ATS12197-ND
Manufacturer
Manufacturer Product Number
ATS-07A-139-C2-R0
Description
HEATSINK 25X25X20MM L-TAB T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
0.984" (25.00mm)
Series
Width
0.984" (25.00mm)
Packaging
Tray
Fin Height
0.790" (20.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
9.10°C/W @ 100 LFM
Type
Top Mount, Extrusion
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Push Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,68600 €46,86 €
254,46360 €111,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €