


ATS-07A-135-C2-R0 | |
|---|---|
DigiKey Part Number | ATS12193-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07A-135-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 10,17200 € | 101,72 € |
| 25 | 9,68800 € | 242,20 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |

