


ATS-05G-39-C2-R0 | |
|---|---|
DigiKey Part Number | ATS-37338-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05G-39-C2-R0 |
Description | HEATSINK 57.9X60.96X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 8,47600 € | 84,76 € |
| 25 | 8,07360 € | 201,84 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |

