


ATS-05G-195-C1-R0 | |
|---|---|
DigiKey Part Number | ATS-05G-195-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05G-195-C1-R0 |
Description | HEATSINK 40X40X12MM XCUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.88°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,13200 € | 103,30 € |
| Unit Price without VAT: | 4,13200 € |
|---|---|
| Unit Price with VAT: | 4,91708 € |

