

ATS-05D-63-C2-R0 | |
---|---|
DigiKey Part Number | ATS9732-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05D-63-C2-R0 |
Description | HEATSINK 40X40X20MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.32°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,58000 € | 5,58 € |
10 | 4,94300 € | 49,43 € |
25 | 4,70800 € | 117,70 € |
50 | 4,53780 € | 226,89 € |
100 | 4,37370 € | 437,37 € |
250 | 4,16560 € | 1.041,40 € |
450 | 4,03722 € | 1.816,75 € |
950 | 3,87954 € | 3.685,56 € |
Unit Price without VAT: | 5,58000 € |
---|---|
Unit Price with VAT: | 6,64020 € |