

ATS-05D-210-C2-R0 | |
---|---|
DigiKey Part Number | ATS9702-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05D-210-C2-R0 |
Description | HEATSINK 70X70X12MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,61000 € | 8,61 € |
10 | 7,62600 € | 76,26 € |
25 | 7,26400 € | 181,60 € |
50 | 7,00120 € | 350,06 € |
100 | 6,74780 € | 674,78 € |
250 | 6,42652 € | 1.606,63 € |
450 | 6,22831 € | 2.802,74 € |
950 | 5,98484 € | 5.685,60 € |
Unit Price without VAT: | 8,61000 € |
---|---|
Unit Price with VAT: | 10,24590 € |