

ATS-05D-101-C2-R0 | |
---|---|
DigiKey Part Number | ATS9582-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05D-101-C2-R0 |
Description | HEATSINK 45X45X30MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.69°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,65000 € | 6,65 € |
10 | 5,88100 € | 58,81 € |
25 | 5,60200 € | 140,05 € |
50 | 5,39980 € | 269,99 € |
100 | 5,20440 € | 520,44 € |
250 | 4,95680 € | 1.239,20 € |
450 | 4,80396 € | 2.161,78 € |
950 | 4,61627 € | 4.385,46 € |
Unit Price without VAT: | 6,65000 € |
---|---|
Unit Price with VAT: | 7,91350 € |