

ATS-05C-16-C2-R0 | |
---|---|
DigiKey Part Number | ATS9448-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05C-16-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.08°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,66000 € | 5,66 € |
10 | 5,01200 € | 50,12 € |
25 | 4,77400 € | 119,35 € |
50 | 4,60160 € | 230,08 € |
100 | 4,43510 € | 443,51 € |
250 | 4,22408 € | 1.056,02 € |
450 | 4,09389 € | 1.842,25 € |
950 | 3,93400 € | 3.737,30 € |
Unit Price without VAT: | 5,66000 € |
---|---|
Unit Price with VAT: | 6,73540 € |