

ATS-05C-107-C2-R1 | |
---|---|
DigiKey Part Number | ATS9390-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05C-107-C2-R1 |
Description | HEATSINK 50.00MM X 50.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,48000 € | 6,48 € |
10 | 5,73000 € | 57,30 € |
25 | 5,45840 € | 136,46 € |
50 | 5,26080 € | 263,04 € |
100 | 5,07060 € | 507,06 € |
250 | 4,82936 € | 1.207,34 € |
450 | 4,68049 € | 2.106,22 € |
950 | 4,49762 € | 4.272,74 € |
Unit Price without VAT: | 6,48000 € |
---|---|
Unit Price with VAT: | 7,71120 € |