

ATS-05B-39-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37278-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05B-39-C2-R0 |
Description | HEATSINK 57.9X60.96X5.84MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,81000 € | 7,81 € |
10 | 6,90700 € | 69,07 € |
25 | 6,57880 € | 164,47 € |
50 | 6,34100 € | 317,05 € |
100 | 6,11160 € | 611,16 € |
250 | 5,82068 € | 1.455,17 € |
500 | 5,60962 € | 2.804,81 € |
1.000 | 5,40591 € | 5.405,91 € |
Unit Price without VAT: | 7,81000 € |
---|---|
Unit Price with VAT: | 9,29390 € |