

ATS-05B-193-C2-R0 | |
---|---|
DigiKey Part Number | ATS9287-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05B-193-C2-R0 |
Description | HEATSINK 40X40X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,35000 € | 4,35 € |
10 | 3,85200 € | 38,52 € |
25 | 3,66920 € | 91,73 € |
50 | 3,53680 € | 176,84 € |
100 | 3,40870 € | 340,87 € |
250 | 3,24668 € | 811,67 € |
450 | 3,14664 € | 1.415,99 € |
950 | 3,02379 € | 2.872,60 € |
Unit Price without VAT: | 4,35000 € |
---|---|
Unit Price with VAT: | 5,17650 € |