

ATS-05B-111-C2-R1 | |
---|---|
DigiKey Part Number | ATS9197-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05B-111-C2-R1 |
Description | HEATSINK 60.00MM X 60.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,48000 € | 8,48 € |
10 | 7,50400 € | 75,04 € |
25 | 7,14800 € | 178,70 € |
50 | 6,88940 € | 344,47 € |
100 | 6,64010 € | 664,01 € |
250 | 6,32396 € | 1.580,99 € |
450 | 6,12887 € | 2.757,99 € |
950 | 5,88929 € | 5.594,83 € |
Unit Price without VAT: | 8,48000 € |
---|---|
Unit Price with VAT: | 10,09120 € |