

ATS-05A-37-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37264-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05A-37-C2-R0 |
Description | HEATSINK 36.83X57.6X17.78MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.12°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,60000 € | 7,60 € |
10 | 6,72900 € | 67,29 € |
25 | 6,41000 € | 160,25 € |
50 | 6,17860 € | 308,93 € |
100 | 5,95500 € | 595,50 € |
250 | 5,67156 € | 1.417,89 € |
500 | 5,46586 € | 2.732,93 € |
1.000 | 5,26739 € | 5.267,39 € |
Unit Price without VAT: | 7,60000 € |
---|---|
Unit Price with VAT: | 9,04400 € |