

ATS-05A-195-C2-R0 | |
---|---|
DigiKey Part Number | ATS9091-ND |
Manufacturer | |
Manufacturer Product Number | ATS-05A-195-C2-R0 |
Description | HEATSINK 40X40X12MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,49000 € | 4,49 € |
10 | 3,97800 € | 39,78 € |
25 | 3,78960 € | 94,74 € |
50 | 3,65280 € | 182,64 € |
100 | 3,52080 € | 352,08 € |
250 | 3,35340 € | 838,35 € |
450 | 3,25009 € | 1.462,54 € |
950 | 3,12322 € | 2.967,06 € |
Unit Price without VAT: | 4,49000 € |
---|---|
Unit Price with VAT: | 5,34310 € |