

ATS-04G-30-C2-R0 | |
---|---|
DigiKey Part Number | ATS8721-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04G-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,03000 € | 11,03 € |
10 | 9,76000 € | 97,60 € |
25 | 9,29680 € | 232,42 € |
50 | 8,96040 € | 448,02 € |
100 | 8,63610 € | 863,61 € |
250 | 8,22472 € | 2.056,18 € |
450 | 7,97098 € | 3.586,94 € |
950 | 7,65921 € | 7.276,25 € |
Unit Price without VAT: | 11,03000 € |
---|---|
Unit Price with VAT: | 13,12570 € |