

ATS-04G-148-C2-R0 | |
---|---|
DigiKey Part Number | ATS8643-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04G-148-C2-R0 |
Description | HEATSINK 35X35X15MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.59°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,15000 € | 5,15 € |
10 | 4,55300 € | 45,53 € |
25 | 4,33680 € | 108,42 € |
50 | 4,18000 € | 209,00 € |
100 | 4,02890 € | 402,89 € |
250 | 3,83728 € | 959,32 € |
450 | 3,71904 € | 1.673,57 € |
950 | 3,57381 € | 3.395,12 € |
Unit Price without VAT: | 5,15000 € |
---|---|
Unit Price with VAT: | 6,12850 € |