

ATS-04G-117-C2-R0 | |
---|---|
DigiKey Part Number | ATS8609-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04G-117-C2-R0 |
Description | HEATSINK 45X45X10MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,68000 € | 4,68 € |
10 | 4,14700 € | 41,47 € |
25 | 3,95040 € | 98,76 € |
50 | 3,80760 € | 190,38 € |
100 | 3,67000 € | 367,00 € |
250 | 3,49544 € | 873,86 € |
450 | 3,38773 € | 1.524,48 € |
950 | 3,25548 € | 3.092,71 € |
Unit Price without VAT: | 4,68000 € |
---|---|
Unit Price with VAT: | 5,56920 € |