

ATS-04F-187-C2-R0 | |
---|---|
DigiKey Part Number | ATS8488-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04F-187-C2-R0 |
Description | HEATSINK 45X45X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.70°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,71000 € | 5,71 € |
10 | 5,05300 € | 50,53 € |
25 | 4,81360 € | 120,34 € |
50 | 4,63960 € | 231,98 € |
100 | 4,47190 € | 447,19 € |
250 | 4,25912 € | 1.064,78 € |
450 | 4,12787 € | 1.857,54 € |
950 | 3,96663 € | 3.768,30 € |
Unit Price without VAT: | 5,71000 € |
---|---|
Unit Price with VAT: | 6,79490 € |