

ATS-04F-09-C2-R0 | |
---|---|
DigiKey Part Number | ATS8391-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04F-09-C2-R0 |
Description | HEATSINK 45X45X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,19000 € | 5,19 € |
10 | 4,59400 € | 45,94 € |
25 | 4,37680 € | 109,42 € |
50 | 4,21840 € | 210,92 € |
100 | 4,06600 € | 406,60 € |
250 | 3,87256 € | 968,14 € |
450 | 3,75322 € | 1.688,95 € |
950 | 3,60665 € | 3.426,32 € |
Unit Price without VAT: | 5,19000 € |
---|---|
Unit Price with VAT: | 6,17610 € |