

ATS-04E-208-C2-R0 | |
---|---|
DigiKey Part Number | ATS8313-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04E-208-C2-R0 |
Description | HEATSINK 70X70X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.50°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,22000 € | 8,22 € |
10 | 7,27300 € | 72,73 € |
25 | 6,92840 € | 173,21 € |
50 | 6,67780 € | 333,89 € |
100 | 6,43620 € | 643,62 € |
250 | 6,12976 € | 1.532,44 € |
450 | 5,94076 € | 2.673,34 € |
950 | 5,70854 € | 5.423,11 € |
Unit Price without VAT: | 8,22000 € |
---|---|
Unit Price with VAT: | 9,78180 € |