


ATS-04E-204-C2-R0 | |
|---|---|
DigiKey Part Number | ATS8309-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04E-204-C2-R0 |
Description | HEATSINK 54X54X12MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.43°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,85400 € | 58,54 € |
| 25 | 5,57680 € | 139,42 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

