

ATS-04E-202-C2-R0 | |
---|---|
DigiKey Part Number | ATS8307-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04E-202-C2-R0 |
Description | HEATSINK 54X54X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,28000 € | 5,28 € |
10 | 4,67800 € | 46,78 € |
25 | 4,45640 € | 111,41 € |
50 | 4,29540 € | 214,77 € |
100 | 4,13990 € | 413,99 € |
250 | 3,94300 € | 985,75 € |
450 | 3,82149 € | 1.719,67 € |
950 | 3,67226 € | 3.488,65 € |
Unit Price without VAT: | 5,28000 € |
---|---|
Unit Price with VAT: | 6,28320 € |