

ATS-04E-190-C2-R0 | |
---|---|
DigiKey Part Number | ATS8294-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04E-190-C2-R0 |
Description | HEATSINK 45X45X25MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.62°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,08000 € | 6,08 € |
10 | 5,38500 € | 53,85 € |
25 | 5,13000 € | 128,25 € |
50 | 4,94460 € | 247,23 € |
100 | 4,76570 € | 476,57 € |
250 | 4,53896 € | 1.134,74 € |
450 | 4,39907 € | 1.979,58 € |
950 | 4,22720 € | 4.015,84 € |
Unit Price without VAT: | 6,08000 € |
---|---|
Unit Price with VAT: | 7,23520 € |