

ATS-04E-104-C2-R1 | |
---|---|
DigiKey Part Number | ATS8199-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04E-104-C2-R1 |
Description | HEATSINK 40X40X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.23°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,98000 € | 5,98 € |
10 | 5,28900 € | 52,89 € |
25 | 5,03760 € | 125,94 € |
50 | 4,85560 € | 242,78 € |
100 | 4,68020 € | 468,02 € |
250 | 4,45744 € | 1.114,36 € |
450 | 4,32004 € | 1.944,02 € |
950 | 4,15132 € | 3.943,75 € |
Unit Price without VAT: | 5,98000 € |
---|---|
Unit Price with VAT: | 7,11620 € |