

ATS-04E-04-C2-R0 | |
---|---|
DigiKey Part Number | ATS8188-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04E-04-C2-R0 |
Description | HEATSINK 40X40X20MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,81000 € | 4,81 € |
10 | 4,25900 € | 42,59 € |
25 | 4,05720 € | 101,43 € |
50 | 3,91060 € | 195,53 € |
100 | 3,76930 € | 376,93 € |
250 | 3,58992 € | 897,48 € |
450 | 3,47931 € | 1.565,69 € |
950 | 3,34346 € | 3.176,29 € |
Unit Price without VAT: | 4,81000 € |
---|---|
Unit Price with VAT: | 5,72390 € |