

ATS-04D-85-C2-R0 | |
---|---|
DigiKey Part Number | ATS8170-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04D-85-C2-R0 |
Description | HEATSINK 35X35X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 23.98°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,86000 € | 4,86 € |
10 | 4,30100 € | 43,01 € |
25 | 4,09720 € | 102,43 € |
50 | 3,94920 € | 197,46 € |
100 | 3,80640 € | 380,64 € |
250 | 3,62532 € | 906,33 € |
450 | 3,51360 € | 1.581,12 € |
950 | 3,37644 € | 3.207,62 € |
Unit Price without VAT: | 4,86000 € |
---|---|
Unit Price with VAT: | 5,78340 € |