

ATS-04D-147-C2-R0 | |
---|---|
DigiKey Part Number | ATS8048-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04D-147-C2-R0 |
Description | HEATSINK 35X35X10MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.52°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 5,04000 € | 5,04 € |
10 | 4,45500 € | 44,55 € |
25 | 4,24360 € | 106,09 € |
50 | 4,09040 € | 204,52 € |
100 | 3,94240 € | 394,24 € |
250 | 3,75492 € | 938,73 € |
450 | 3,63924 € | 1.637,66 € |
950 | 3,49714 € | 3.322,28 € |
Unit Price without VAT: | 5,04000 € |
---|---|
Unit Price with VAT: | 5,99760 € |