

ATS-04D-110-C2-R1 | |
---|---|
DigiKey Part Number | ATS8008-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04D-110-C2-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.99°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,69000 € | 7,69 € |
10 | 6,81200 € | 68,12 € |
25 | 6,48800 € | 162,20 € |
50 | 6,25360 € | 312,68 € |
100 | 6,02730 € | 602,73 € |
250 | 5,74040 € | 1.435,10 € |
500 | 5,53222 € | 2.766,11 € |
1.000 | 5,33136 € | 5.331,36 € |
Unit Price without VAT: | 7,69000 € |
---|---|
Unit Price with VAT: | 9,15110 € |