

ATS-04C-41-C2-R0 | |
---|---|
DigiKey Part Number | ATS-37196-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04C-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,63000 € | 8,63 € |
10 | 7,64000 € | 76,40 € |
25 | 7,27640 € | 181,91 € |
50 | 7,01360 € | 350,68 € |
100 | 6,75980 € | 675,98 € |
250 | 6,43792 € | 1.609,48 € |
500 | 6,20440 € | 3.102,20 € |
1.000 | 5,97904 € | 5.979,04 € |
Unit Price without VAT: | 8,63000 € |
---|---|
Unit Price with VAT: | 10,26970 € |