

ATS-04C-157-C2-R0 | |
---|---|
DigiKey Part Number | ATS7861-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04C-157-C2-R0 |
Description | HEATSINK 40X40X30MM L-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.35°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,72000 € | 5,72 € |
10 | 5,06700 € | 50,67 € |
25 | 4,82720 € | 120,68 € |
50 | 4,65240 € | 232,62 € |
100 | 4,48410 € | 448,41 € |
250 | 4,27080 € | 1.067,70 € |
450 | 4,13918 € | 1.862,63 € |
950 | 3,97751 € | 3.778,63 € |
Unit Price without VAT: | 5,72000 € |
---|---|
Unit Price with VAT: | 6,80680 € |