

ATS-04C-03-C3-R0 | |
---|---|
cms-digikey-product-number | ATS-04C-03-C3-R0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ATS-04C-03-C3-R0 |
cms-description | HEATSINK 40X40X15MM XCUT T412 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.97°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | 4,36360 € | 109,09 € |
Unit Price without VAT: | 4,36360 € |
---|---|
Unit Price with VAT: | 5,19268 € |