


ATS-03E-196-C2-R0 | |
|---|---|
DigiKey Part Number | ATS6716-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03E-196-C2-R0 |
Description | HEATSINK 45X45X6MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.236" (6.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.11°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,96600 € | 49,66 € |
| 25 | 4,73040 € | 118,26 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

