
SLD-68-026 | |
|---|---|
DigiKey Part Number | SLD-68-026-ND |
Manufacturer | |
Manufacturer Product Number | SLD-68-026 |
Description | SENSOR PHOTODIODE 560NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 560nm 80° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 560nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 400nm ~ 700nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 100nA | |
Active Area | 2.0mm² | |
Viewing Angle | 80° | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,23340 € | 1.675,05 € |
| Unit Price without VAT: | 2,23340 € |
|---|---|
| Unit Price with VAT: | 2,65775 € |

